Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM 3AS-BLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96K8672
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.980 |
| 5+ | $59.350 |
| 10+ | $58.240 |
Price for:Each
Minimum: 1
Multiple: 1
$60.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 3AS-BLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96K8672
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height11mm
Panel Cutout Height18mm
Panel Cutout Width38mm
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0mV to 200mV
Panel Cutout Height
18mm
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
11mm
Panel Cutout Width
38mm
Supply Voltage Max
15V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 3AS-BL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
