Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM 400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69H7206
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.530 |
Price for:Each
Minimum: 1
Multiple: 1
$79.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69H7206
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height10mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min7V
Supply Voltage Max14V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM 400 is a 3-1/2-digit compact panel LCD Voltmeter with 10mm digit height, annunciators and a low-profile bezel for mounting. With a 200mVDC full scale reading, auto-zero and auto-polarity this meter plugs directly into a 28-way DIL socket or can be panel mounted using the snap-in bezel and window supplied. It is a popular part and is suitable for new designs. It is ideally suited to low or high volume applications. The low profile bezel incorporates a flat reverse printed window, giving a superb appearance that cannot be damaged or removed by contact.
- Programmable decimal points
- Single rail version
- 3 Samples/sec rate
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0mV to 200mV
Panel Cutout Height
22.2mm
Supply Voltage Min
7V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
10mm
Panel Cutout Width
45mm
Supply Voltage Max
14V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
