Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoDPM 500SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8676
Your Part Number
9 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.280 |
| 5+ | $77.220 |
| 10+ | $75.730 |
Price for:Each
Minimum: 1
Multiple: 1
$79.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 500SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8676
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height27mm
Panel Cutout Width57mm
Supply Voltage Min3.5V
Supply Voltage Max6.5V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
27mm
Supply Voltage Min
3.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
12.5mm
Panel Cutout Width
57mm
Supply Voltage Max
6.5V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 500S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
