
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $109.740 |
| 5+ | $106.810 |
| 10+ | $104.820 |
Product Information
Product Overview
DPM702S is a dual-channel 3½-digit LCD panel meter featuring 6.4mm (0.25") digit height, a 200mV DC full-scale reading, auto-zero and auto-polarity. Both input channels share a common ground, minimizing wiring requirements and making the module ideal for applications where matched readings are needed, such as voltage/current or temperature/humidity monitoring. Connection is made via a 10-way SIL pin header, and the unit is mounted into a panel using the supplied bezel, window and clips. The meter’s ultra-low current consumption supports extended battery life, making it particularly suitable for portable equipment. A low-battery warning circuit is included as standard.
- Selectable decimal points
- 6.4mm (0.25inch) digit height
- Auto-zero and auto-polarity functions
- Common signal ground
- Annunciator symbols
- Operating temperature range from 0 to 50°C
Technical Specifications
3.5
0mV to 200mV
32mm
3.5VDC
0°C
-
DC Millivolts
6.4mm
62mm
7VDC
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
