
| Quantity | Price |
|---|---|
| 1+ | $175.210 |
Product Information
Product Overview
EL-21CFR-TP-LCD is a 21 CFR Part 11-compliant standalone temperature data logger that records and displays more than 32,000 readings using the supplied thermistor probe, making it suitable for secure, traceable monitoring in regulated environments such as vaccine storage, pharmaceutical cold chain, and blood and blood component handling. It's clear LCD and push-button interface allow users to view the most recent, highest and lowest recorded temperatures during a logging session. When used with Lascar’s dedicated 21CFR software, the device benefits from enhanced data-security features including user permission controls, encrypted non-editable records, a full audit trail and electronic signatures, ensuring full FDA 21 CFR Part 11 compliance. Set-up and data download are straightforward: simply plug the unit into a PC via USB to configure settings or retrieve results for detailed analysis. The logger is supplied with a ½ AA battery and wall-mount clip.
- Stores over 32,000 readings
- EasyLog 21CFR software available as a free download
- Measurement range from 40°C to +125°C (-40 to +257°F)
- Logging rates between 1 second and 12 hours
- Immediate, delayed and push-to-start logging
- User-programmable alarm thresholds
- Lithium metal battery with 2 years' logging life
- High contrast LCD with four digit temperature display function
- Meets BS EN 12830:2018 requirements for the storage and transport of temperature-sensitive goods
Contents
Data logger, Battery (BAT 3V6 1/2AA ), Standard thermistor probe (EL-PROBE2-1.0M-TP), EL-LCD wall mounting bracket.
Technical Specifications
Temperature Probe
-
USB
EasyLog Series
1 Channel
32510 Samples
LCD
No SVHC (07-Nov-2024)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
