
| Quantity | Price |
|---|---|
| 1+ | $140.090 |
Product Information
Product Overview
EL-SIE-1+ is a high-accuracy USB temperature data logger that requires no software installation—simply connect it to a PC or Mac and use a web browser to configure the device, view readings and download data. A clear display provides current measurements and device status, and the unit includes a wall-mounting bracket for secure installation. It operates on standard AAA batteries with a typical life of over one year. This model measures temperature only, with alternative versions available for temperature with humidity or with humidity and pressure. It is suited to facilities and building management, logistics, warehousing, storage areas, clean rooms and other pressure-sensitive environments. Recorded data can be saved to a computer or uploaded to an EasyLog Cloud account for secure storage and further analysis.
- EasyLog Cloud compatible high accuracy temperature USB data logger
- Temperature measurement range from -18 to +55°C (-0.4 to +131°F)
- Stores over 1,000,000 readings (as per spec table)
- No software to install, configure using normal web browser
- Use with a PC or Mac
- 0.01° resolution and ±0.1°C (±0.18°F) typical accuracy
Contents
Data logger, BAT 1V5 AAA 2 x AAA 1.5V alkaline batteries, EL-SIE WALL BRACKET mounting bracket, CABLE USB 3.1 C 0.5M USB A to USB C cable.
Technical Specifications
USB Temperature
No SVHC (07-Nov-2024)
EasyLog Series
Technical Docs (1)
Alternatives for EL-SIE-1+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
