
Need more?
| Quantity | Price |
|---|---|
| 1+ | $167.310 |
Product Information
Product Overview
EL-USB-2-LCD is a compact, self-contained data logger that records more than 16,000 temperature and humidity readings across a -35 to +80°C (-31 to +176°F) range and 0 to 100% RH. Its integrated LCD screen enables users to view current, minimum and maximum temperature and humidity values at the press of a button during a logging session. Set-up is straightforward: simply connect the device to a PC via USB and use the free EasyLog software to configure the logger or download recorded data, which can then be graphed, printed or exported for further analysis.
- Capable of storing more than 16,000 temperature and humidity readings
- Compatible with free EasyLog software for setup and data analysis
- Features a high-contrast LCD with a clear 21/2-digit display for temperature and humidity readings
- Adjustable logging intervals ranging from 10 seconds to 12 hours
- Immediate, delayed and push-to-start logging
- Customizable high and low alarm thresholds for both temperature and humidity
- Dimension is 99 x 25 x 23mm
Contents
Data logger, ½ AA battery, Wall mount clip.
Technical Specifications
USB Temperature & Humidity
Humidity, Temperature
USB
-
2 Channel
16382 Samples
LCD
No SVHC (07-Nov-2024)
Alternatives for EL-USB-2-LCD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
