
Need more?
| Quantity | Price |
|---|---|
| 1+ | $170.940 |
Product Information
Product Overview
EL-USB-TC-LCD is a standalone USB temperature data logger capable of capturing more than 32,000 readings using interchangeable J, K or T type thermocouples. Supplied with a K type probe as standard, it offers an immediate measurement range of 0 to 200°C (32 to 392°F). The thermocouple plugs into the socket at the base of the device, while the clear LCD screen enables users to check current, minimum and maximum temperatures at the press of a button during a logging session. Configuration and data download are straightforward, simply connect the logger to a PC via USB and use the free EasyLog software to set up the device, review measurements and export data for further analysis.
- Measurement range from -200 to +1300°C (-328 to +2372°F) (K-type)
- Measurement range (J-type) from -130 to +900°C (-202 to +1652°F)
- Measurement range (T-type) from -200 to +350°C (-328 to 662°F)
- High contrast LCD, with four digit temperature display
- USB interface for set-up and data download
- 2 x user-programmable alarm thresholds
- Bright red and green LED indication
- Immediate, delayed and push-to-start logging
- Supplied with basic K-type thermocouple rated from 0 to 110°C (32 to 230°F)
- Stores over 32,000 readings
Contents
Data Logger, 1.5M K-type thermocouple probe, ½ AA battery, Wall mount clip.
Technical Specifications
USB Thermocouple
Temperature
USB
-
1 Channel
32510 Samples
LCD
No SVHC (07-Nov-2024)
Alternatives for EL-USB-TC-LCD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
