Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-WIFI-21CFR-THCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46AC0666 |
| Product Range | EasyLog Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $257.390 |
Price for:Each
Minimum: 1
Multiple: 1
$257.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-WIFI-21CFR-THCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46AC0666 |
| Product Range | EasyLog Series |
| Technical Datasheet | |
| Data Logger Type | Temperature & Humidity |
| No. of Channels / Inputs | 1 Channel |
| No. of Channels | - |
| Sensor / Measurement Type | - |
| Maximum Samples | - |
| Data Interface | WiFi |
| Display Type | - |
| Product Range | EasyLog Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| No. of Channels | - |
| Maximum Samples | - |
| Display Type | - |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | WiFi |
| Product Range | EasyLog Series |
Alternatives for EL-WIFI-21CFR-TH
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
