
| Quantity | Price |
|---|---|
| 1+ | $215.720 |
Product Information
Product Overview
EL-WIFI-T+ is a high-accuracy Wi-Fi-enabled data logger that monitors environments across a –20 to +60°C (–4 to +140°F) range and periodically uploads readings over a standard Wi-Fi network to the EasyLog Cloud or a single host PC. Users can access data from any internet-enabled device, adjust logger settings remotely, receive email alerts for alarm conditions and manage multiple sensors under one account with varied user permissions. If Wi-Fi connectivity is lost, the device stores readings internally and automatically uploads them once reconnected. Setup and ongoing access are supported through the EasyLog Cloud Apps for Android and Apple devices. The product complies with BS EN 12830:2018 for temperature recorders used in the transport, storage and distribution of temperature-sensitive goods.
- Temperature data logging sensor with integrated display
- Easy sensor set-up using the free PC software application
- Wirelessly stream data to PC or Cloud via Wi-Fi
- View and analyze multiple sensors, including immediate graphing of historic data
- Selectable measurement scale °C / °F
- Operating temperature range from -20 to +60°C (-4 to +140°F)
- Configurable high and low alarms with indicator
- Low battery indicator, Wi-Fi connection indicator, signal strength indicator, IP55 rating
- 802.11b compliant
- Fully featured LCD segment display
Technical Specifications
WiFi Temperature
No SVHC (07-Nov-2024)
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
