SGD 21-B
Graphics Meter, Multifunction, Panel Pilot B Series, 2.4 TFT Screen, 250 x 122 Pixels, 4 to 9 Vdc

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $89.380 |
Product Information
Product Overview
SGD 21-B is a compact, single-channel voltmeter featuring an ultra-low power monochrome e-paper display for excellent readability, even in bright sunlight. Designed for simple integration, it offers an energy-efficient solution for projects where clear visual feedback and minimal power consumption are essential. Using the free PanelPilot B configuration software, you can select from six analogue and digital voltmeter styles and tailor elements such as labels, scaling, alarms and display inversion. A custom splash screen can also be added during power-up. Once configured, the design is uploaded to the display via USB using the CABLE USB A-SIL5 (sold separately). Easy to mount with the included panel clip, the SGD 21-B provides a flexible and cost-effective way to create a fully customized voltmeter display without any firmware development.
- 2.1" e-paper dot matrix display
- Use PanelPilot B software to setup and customize the display
- 6 voltmeter configurations included for free
- Reflective e-paper technology is sunlight readable and ultra-low power
- Two alarms available for configuration during software set-up
- Configurable digital I/O pin
- IP54 rating on front panel
Technical Specifications
4VDC
-
48.3mm x 23.7mm
34mm
-
40°C
No SVHC (14-Jun-2023)
9VDC
-
2.19"
70mm
0°C
-
Technical Docs (3)
Alternatives for SGD 21-B
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
