Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoSGD 21-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC0471
Product RangePanelPilot B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.320 |
| 5+ | $86.800 |
| 10+ | $85.280 |
Price for:Each
Minimum: 1
Multiple: 1
$88.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 21-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC0471
Product RangePanelPilot B Series
Technical Datasheet
Supply Voltage Min4VDC
Supply Voltage Max9VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size48.3mm x 23.7mm
Screen Size2.1"
Panel Cutout Height34mm
Panel Cutout Width70mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangePanelPilot B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
4VDC
Backlighting Colour
-
Display Size
48.3mm x 23.7mm
Panel Cutout Height
34mm
Panel Cutout Diameter
-
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
9VDC
No. of Digits / Alpha
-
Screen Size
2.1"
Panel Cutout Width
70mm
Operating Temperature Min
0°C
Product Range
PanelPilot B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
