Print Page
SGD 24-M-IP
Graphics Meter, Panel Pilot Series, TFT Screen, 2.4 ", 320 x 240 Pixels, 4 to 30 Vdc, Waterproof
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoSGD 24-M-IPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89T8031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $297.280 |
Price for:Each
Minimum: 1
Multiple: 1
$297.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 24-M-IPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89T8031
Technical Datasheet
Meter Display TypeTFT
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size2.4"
Panel Display InterfaceUSB
Memory Size32bit
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Meter Display Type
TFT
Pixel Size (H x W)
-
Panel Display Interface
USB
Supply Voltage Min
4VDC
Operating Temperature Min
0°C
Product Range
-
Display Resolution
320 x 240 Pixels
Screen Size
2.4"
Memory Size
32bit
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
