SGD 24-M
Graphics Meter, Multifunction, Panel Pilot Series, 2.4" TFT Screen, 320 x 240 Pixels, 4 to 30 Vdc

Need more?
| Quantity | Price |
|---|---|
| 1+ | $140.930 |
Product Information
Product Overview
SGD 24-M is a compact, full-color programmable panel meter that combines versatility, precision and ease of use. It provides a flexible platform for visualizing and monitoring sensor data in real time. Configured using Lascar’s free PanelPilot M software for Windows, the SGD 24-M enables users to create custom display interfaces without any programming experience. Choose from an expanding library of templates, including bar graphs, tank level indicators, analogue dials, and trend displays, then tailor the layout with bespoke colors, text labels, measurement units and input scaling to suit your application perfectly. Once configured, designs are uploaded directly to the display via a USB connection, allowing for fast and straightforward setup. The device also includes dual alarm outputs for process control or warning signals, enhancing its capability in both monitoring and automation environments.
- 2.4" full-color TFT touchscreen display
- Dual analogue inputs for flexible signal measurement
- Programmable via the USB interface
- Two alarm outputs for control and alert functions
- Configurable using free PanelPilot M software — no coding required
- Fully customizable colors, text, scaling, and units
- USB connectivity for simple configuration and upload
- Suitable for industrial, laboratory, and OEM instrumentation
Technical Specifications
LCD Color
-
USB
4VDC
0°C
-
320 x 240 Pixels
2.4"
-
30VDC
40°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for SGD 24-M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
