Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoSGD 28-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89T3756
Product RangePanelPilot M Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.870 |
| 5+ | $132.580 |
| 10+ | $130.300 |
Price for:Each
Minimum: 1
Multiple: 1
$134.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 28-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89T3756
Product RangePanelPilot M Series
Technical Datasheet
Meter Display TypeQVGA TFT LCD Colour
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size2.8"
Panel Display InterfaceUSB
Memory Size-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangePanelPilot M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Meter Display Type
QVGA TFT LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
USB
Supply Voltage Min
4VDC
Operating Temperature Min
0°C
Product Range
PanelPilot M Series
Display Resolution
320 x 240 Pixels
Screen Size
2.8"
Memory Size
-
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for SGD 28-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
