Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoSGD 43-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93X4658
Product RangePanelPilotACE Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.200 |
Price for:Each
Minimum: 1
Multiple: 1
$319.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 43-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93X4658
Product RangePanelPilotACE Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size-
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangePanelPilotACE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
PanelPilotACE Series
Display Size
-
Screen Size
4.3"
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SGD 43-A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
