Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | SGD 70-A DK+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AH2317 |
| Product Range | PanelPilotACE Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $812.790 |
Price for:Each
Minimum: 1
Multiple: 1
$812.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | SGD 70-A DK+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AH2317 |
| Product Range | PanelPilotACE Series |
| Technical Datasheet | |
| Accessory Type | Development Kit |
| For Use With | Lascar SGD 70-A Series 7" PanelPilotACE Design Studio Compatible Displays |
| Application Type | Display Development Board |
| Product Range | PanelPilotACE Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Accessory Type | Development Kit |
|---|---|
| Application Type | Display Development Board |
| SVHC | No SVHC (07-Nov-2024) |
| For Use With | Lascar SGD 70-A Series 7" PanelPilotACE Design Studio Compatible Displays |
|---|---|
| Product Range | PanelPilotACE Series |
Technical Docs (1)
Alternatives for SGD 70-A DK+
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
