SGD 70-A
Capacitive Touch Display, PanelPilotACE Series, 7" TFT, 1024 x 600 Pixels, Serial, 5 to 30 Vdc

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $617.340 |
Product Information
Product Overview
SGD 70-A is a PanelPilot 7" capacitive touch display designed for use with PanelPilotACE Design Studio, a free drag-and-drop software package that enables rapid creation of advanced user interfaces and panel meters. This off-the-shelf module includes a wide range of hardware interfaces, such as four 16-bit bipolar analogue inputs (up to ±40V DC), eight digital I/O pins, two alarm outputs, four 8-bit PWM outputs, PID control, Ethernet FTP for logged data, multi-channel data logging with trend graphs, RS232 and RS485 serial communication, and support for an optional temperature measurement add-on board.
- Capacitive touchscreen, 1024 x 600px resolution
- NXP iMX6XSolo (ARM Cortex A9 at 800MHz and Cortex M4 at 227MHz) processor
- Digital I/O: 8 x DIO, 2 x open-collector alarm outputs, 4 x 8 bit PWM outputs
- 2Gbit DDR3 SDRAM and 2GB SD card
- Operating temperature range from 0 to 40°C (32 to 104°F)
- Outside dimension is 186 x 122 x 21mm
Technical Specifications
TFT LCD Touch Screen
1024 x 600 Pixels
5VDC
0°C
PanelPilotACE Series
-
7"
30VDC
40°C
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for SGD 70-A
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
