Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | SGD ADPT-TCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 60W1973 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $54.090 |
Price for:Each
Minimum: 1
Multiple: 1
$54.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | SGD ADPT-TCCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 60W1973 |
| Technical Datasheet | |
| Accessory Type | Thermocouple Conditioning Module |
| For Use With | PanelPilot-compatible Displays |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
SGD ADPT-TC is a thermocouple conditioning module for PanelPilot M series displays. This thermocouple temperature add-on module interfaces directly with compatible PanelPilot M series displays. Any K, J or T-type thermocouple can be connected using screw terminals. It features built-in cold-junction compensation and takes its power directly from the SGD meter.
- Application download from PanelPilot website
- User selection of thermocouple type from PC software
- Pre-settable high and low alarms, display in either °C or °F
- K-type measurement range from -200 to +1350°C (-328 to +2462°F)
- J-type measurement range from -200 to +1190°C (-328 to +2174°F)
- T-type measurement range from -200 to +390°C (-328 to +734°F)
- Operating temperature range from -10 to 40°C
- Resolution (internal and displayed) is 0.1°C (0.1°F)
- Accuracy is ±1°C (±2°F)
Notes
SGD ADPT-TC does not include a PanelPilot M series display.
Technical Specifications
| Accessory Type | Thermocouple Conditioning Module |
|---|---|
| Product Range | - |
| For Use With | PanelPilot-compatible Displays |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Alternatives for SGD ADPT-TC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
