Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoSP 300-BLUECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94M9643
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.700 |
Price for:Each
Minimum: 1
Multiple: 1
$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSP 300-BLUECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94M9643
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height9.4mm
Panel Cutout Height21.3mm
Panel Cutout Width34.1mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
21.3mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
9.4mm
Panel Cutout Width
34.1mm
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SP 300-BLUE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
