Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER COMPONENTS
Manufacturer Part No2014292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M8360
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 10+ | $7.320 |
| 25+ | $6.730 |
| 50+ | $6.320 |
| 100+ | $5.940 |
| 250+ | $5.110 |
| 500+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2014292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M8360
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Color-
Lens Diameter5.5mm
Lens ShapeRound
Lens MaterialAcrylic
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
5.5mm
Lens Material
Acrylic
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
