Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER
Manufacturer Part No1799Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71Y9707
Product RangeLaser - Aluminium Rivets
Your Part Number
55 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.650 |
| 25+ | $4.430 |
| 50+ | $4.190 |
| 100+ | $4.040 |
| 250+ | $3.730 |
| 500+ | $3.650 |
| 1000+ | $3.580 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No1799Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71Y9707
Product RangeLaser - Aluminium Rivets
Technical Datasheet
External Diameter2.4mm
Grip Range Min1mm
Grip Range Max3mm
Overall Length-
Overall Length-
External Depth5.5mm
Mounting Hole Dia2.5mm
Fastener MaterialAluminium
Product RangeLaser - Aluminium Rivets
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
External Diameter
2.4mm
Grip Range Max
3mm
Overall Length
-
Mounting Hole Dia
2.5mm
Product Range
Laser - Aluminium Rivets
Grip Range Min
1mm
Overall Length
-
External Depth
5.5mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
