Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-B-EVNCopy
Newark Part No.52AJ5161
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.030 |
Price for:Each
Minimum: 1
Multiple: 1
$103.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-B-EVNCopy
Newark Part No.52AJ5161
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameiCE40 UltraPlus
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberiCE40UP5K-SG48
Kit ContentsiCE40 UltraPlus Breakout Board, USB-A to USB-B (Mini) Cable for FPGA Programming Via a PC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
iCE40 UltraPlus
Core Sub-Architecture
-
Kit Contents
iCE40 UltraPlus Breakout Board, USB-A to USB-B (Mini) Cable for FPGA Programming Via a PC
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
iCE40UP5K-SG48
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
