
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ICE40UP5K-SG48ICopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel50AJ3298RL Cut Tape50AJ3298 |
| Product Range | iCE40 UltraPlus iCE40UP Series |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.300 | $13.30 |
| Total Price | $13.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 50+ | $11.900 |
| 100+ | $11.670 |
| 250+ | $11.430 |
| 500+ | $11.190 |
| 1000+ | $10.950 |
| 2500+ | $10.720 |
| 5000+ | $10.470 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ICE40UP5K-SG48ICopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel50AJ3298RL Cut Tape50AJ3298 |
| Product Range | iCE40 UltraPlus iCE40UP Series |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 5280Logic Cells |
| IC Case / Package | QFN |
| No. of Pins | 48Pins |
| Speed Grade | - |
| No.of User I/Os | 39I/O's |
| Process Technology | 40nm (CMOS) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | iCE40 UltraPlus iCE40UP Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Clock Management | PLL |
| Core Supply Voltage Max | 1.26V |
| Core Supply Voltage Min | 1.14V |
| FPGA Family | iCE40 UltraPlus |
| I/O Supply Voltage | 3.46V |
| Logic Case Style | QFN |
| No. of I/O's | 39I/O's |
| No. of Logic Blocks | 5280 |
| No. of Macrocells | 5280Macrocells |
| Operating Frequency Max | 133MHz |
| Total RAM Bits | 120Kbit |
Product Overview
ICE40UP5K-SG48I is an ultra-low-power FPGA and sensor manager designed for ultra-low-power mobile applications, such as smartphones, tablets, and hand-held devices. iCE40 UltraPlus is compatible with Lattice's iCE40 Ultra family devices, containing all the functions the iCE40 Ultra family has except the high current IR LED driver. In addition, the iCE40 UltraPlus features an additional 1Mb SRAM, additional DSP blocks, and additional LUTs, all of which can be used to support an always-on voice recognition function in mobile devices, without the need to keep the higher power-consuming voice codec on all the time. Applications include always-on voice recognition applications, smartphones, tablets and consumer handheld devices, handheld commercial and industrial devices, multi-sensor management applications, sensor pre-processing and sensor Fusion, always-on sensor applications, and USB 3.1 Type C cable detect /power delivery applications.
- Core power supply static current is 75µA typical
- Flexible logic architecture, advanced 40nm low power process
- Up to 1024Kb single-port SRAM, up to 120Kb sysMEM™ embedded block RAM
- Two I/O pins to support I³C interface, two hardened SPI interfaces
- 10KHz low frequency oscillator, 48MHz high frequency oscillator
- 24mA current drive RGB LED outputs
- Functions include multiplier, accumulator, and multiply-accumulate (MAC)
- Industrial junction temperature range from -40 to 100°C
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | QFN |
| Speed Grade | - |
| Process Technology | 40nm (CMOS) |
| Operating Temperature Min | -40°C |
| Product Range | iCE40 UltraPlus iCE40UP Series |
| MSL | MSL 3 - 168 hours |
| Clock Management | PLL |
| Core Supply Voltage Min | 1.14V |
| I/O Supply Voltage | 3.46V |
| No. of I/O's | 39I/O's |
| No. of Macrocells | 5280Macrocells |
| Total RAM Bits | 120Kbit |
| No. of Logic Cells | 5280Logic Cells |
|---|---|
| No. of Pins | 48Pins |
| No.of User I/Os | 39I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Core Supply Voltage Max | 1.26V |
| FPGA Family | iCE40 UltraPlus |
| Logic Case Style | QFN |
| No. of Logic Blocks | 5280 |
| Operating Frequency Max | 133MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
