Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4032V-75TN48CCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.55AJ0806
Your Part Number
1,198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.940 |
| 25+ | $3.650 |
| 50+ | $3.480 |
| 100+ | $3.320 |
| 250+ | $3.250 |
| 500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4032V-75TN48CCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.55AJ0806
Technical Datasheet
CPLD Type-
No. of Macrocells32Macrocells
No.of User I/Os32I/O's
No. of I/O's32I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins48Pins
Speed Grade-
Frequency400MHz
Supply Voltage Min3V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max3.6V
Operating Temperature Min0°C
Propagation Delay7.5ns
Operating Temperature Max90°C
Global Clock Setup Time4.5ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
32I/O's
IC Case / Package
TQFP
No. of Pins
48Pins
Frequency
400MHz
Process Technology
-
Supply Voltage Max
3.6V
Propagation Delay
7.5ns
Global Clock Setup Time
4.5ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
32Macrocells
No. of I/O's
32I/O's
Logic Case Style
TQFP
Speed Grade
-
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Operating Temperature Max
90°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
