Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640HC-4SG48ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.55AJ0248
Product RangeMachXO2 LCMXO2 Series
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $7.540 |
| 25+ | $6.850 |
| 50+ | $6.590 |
| 100+ | $6.280 |
| 250+ | $6.130 |
| 500+ | $6.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640HC-4SG48ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.55AJ0248
Product RangeMachXO2 LCMXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells640Logic Cells
IC Case / PackageQFN-EP
No. of Pins48Pins
Speed Grade4
Frequency269MHz
No.of User I/Os40I/O's
Supply Voltage Min2.375V
Process Technology65nm
IC MountingSurface Mount
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Propagation Delay7.24ns
Operating Temperature Max100°C
Global Clock Setup Time2.17ns
Product RangeMachXO2 LCMXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock Management-
Core Supply Voltage Max3.6V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO2
I/O Supply Voltage3.6V
Logic Case StyleQFN-EP
No. of I/O's40I/O's
No. of Logic Blocks-
No. of Macrocells640Macrocells
No. of Speed Grades4
Operating Frequency Max269MHz
Total RAM Bits18Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
QFN-EP
Speed Grade
4
No.of User I/Os
40I/O's
Process Technology
65nm
Supply Voltage Max
3.6V
Propagation Delay
7.24ns
Global Clock Setup Time
2.17ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.6V
FPGA Family
MachXO2
Logic Case Style
QFN-EP
No. of Logic Blocks
-
No. of Speed Grades
4
Total RAM Bits
18Kbit
No. of Logic Cells
640Logic Cells
No. of Pins
48Pins
Frequency
269MHz
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Product Range
MachXO2 LCMXO2 Series
MSL
MSL 3 - 168 hours
Clock Management
-
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
40I/O's
No. of Macrocells
640Macrocells
Operating Frequency Max
269MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
