
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO3D-9400HC-D-EVNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 55AJ9671 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $250.820 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO3D-9400HC-D-EVNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 55AJ9671 |
| Technical Datasheet | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | MachXO3D |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LCMXO3D-9400HC-5BG256C |
| Kit Contents | Development Board LCMXO3D-9400HC-5BG256C w/Demo Design, Mini USB Cable, Quick Start Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LCMXO3D-9400HC-D-EVN is a MachXO3D development board extensible prototyping platform that has been engineered to allow system designers to rapidly develop designs using the largest member of the MachXO3D device family, which represents a first in-its-class programmable logic device by embedding an immutable security block which enables a hardware Root-of-Trust (RoT) onto a highly optimized and versatile FPGA platform. The board comes with a preloaded demonstration design that highlights the use of the embedded MachXO3D oscillator and programmable I/O configured for LED drive. The MachXO3D development board also includes features to expand the usability of the MachXO3D-9400HC with Arduino, Raspberry, FX12, Versa, and Aardvark headers.
- MachXO3D FPGA – flash-based LCMXO3D-9400HC
- L-ASC10 (Analog Sense and Control) Hardware Management Device
- GPIO interface with Arduino and Raspberry Pi boards
- USB-B connection for device programming and Inter-Integrated Circuit (I2C) utility
- 128Mbit Serial Peripheral Interface (SPI) flash with quad read feature
- 7-segment Blue LED, 4-position DIP switch, 4 push buttons and 16 red LEDs
- Lattice Diamond® programming support
- Multiple reference clock sources
- Two Hirose FX12-40 header positions (DNI)
- Aardvark header (DNI)
Contents
MachXO3D development board pre-loaded with the demo design, Mini USB cable, Quick start guide.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | MachXO3D |
| Core Sub-Architecture | - |
| Kit Contents | Development Board LCMXO3D-9400HC-5BG256C w/Demo Design, Mini USB Cable, Quick Start Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LCMXO3D-9400HC-5BG256C |
| Product Range | - |
Technical Docs (1)
Alternatives for LCMXO3D-9400HC-D-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | 5A002.a.1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
