
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO3LF-6900C-S-EVNCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 55AJ2603 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $164.630 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LCMXO3LF-6900C-S-EVNCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 55AJ2603 |
| Technical Datasheet | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | MachXO3 |
| Core Architecture | CPLD, FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LCMXO3LF-6900C-5BG256C |
| Kit Contents | MachXO3LF Breakout Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for LCMXO3LF-6900C-S-EVN
1 Product Found
Product Overview
MachXO3LF starter kit is a basic breakout board to allow simple evaluation and development of MachXO3LF based designs. It has the LCMXO3LF-6900C-5BG256C device on it. A SPI Flash is available on this starter kit board for evaluating external boot or dual-boot functional capabilities. This Starter Kit board is a 3 x 3 inch form factor, and features a USB mini-B connector for power and programming, an LED array, and prototype area. It comes with a pre-loaded demonstration, a counter design that highlights use of the embedded MachXO3LF oscillator and programmable I/Os configured for LED drive. A USB cable is also included with the kit, and demos area available for download.
- MachXO3 FPGA - LCMXO3LF-6900C-5BG256C
- USB Mini-B connector (program/power)
- Pre-programmed example design (available on latticesemi.com)
- Eight LEDs
- 4-position DIP switch
- 40-hole prototyping area
- Four 2 x 20 expansion header landing for general I/O, JTAG and external power
- 1 x 8 expansion header landing for JTAG, 1 x 6 expansion header landing for SPI/ I2C
- SPI Flash for external boot or dual boot
- 3.3V and 1.2V supply rails
Contents
MachXO3LF breakout board, Pre-loaded demo, Mini USB cable, Quickstart guide.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | MachXO3 |
| Core Sub-Architecture | - |
| Kit Contents | MachXO3LF Breakout Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | CPLD, FPGA |
| Silicon Core Number | LCMXO3LF-6900C-5BG256C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 4A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
