
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFCPNX-PCIEB-EVNCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 62AK4602 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $978.840 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFCPNX-PCIEB-EVNCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 62AK4602 |
| Technical Datasheet | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | CertusPro-NX |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LFCPNX-100-9LFG672I |
| Kit Contents | Bridge Brd LFCPNX-100-9LFG672I, 12V Power/Plug Adapters, Cables, Manual w/Software Download Info |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LFCPNX-PCIEB-EVN is a CertusPro-NX PCIe bridge board. It features the CertusPro-NX 100K FPGA which is built on Lattice Nexus™ FPGA platform using low power 28nm FD-SOI technology. The CertusPro-NX PCIe Bridge board offers system designers a platform that expands support for Lattice based high performance video bridging designs by offering flexible FMC based Camera, Video or Networking I/O options. The board enables Camera sensor modules such as MIPI, LVDS, and SLVS-EC to be connected via an FMC module to enable bridging over PCIe. Additionally, there are available FMC board options for common video and networking interfaces such as HDMI, DisplayPort, CoaXPress, 10/100/1000 Ethernet, and 1/10 Gig Ethernet as well, supporting a broad range of interfacing and bridging options for CertusPro-NX based designs.
- I/O expansion options – supports FMC interface, PMOD connections, along with access to 2× SerDes ch
- CertusPro-NX PCIe Bridge BRD has a built-in download controller for programming CertusPro-NX device
- It uses an FT2232H Future Technology Devices International (FTDI) part to convert USB to JTAG
- Multiple reference clock sources
- USB-B connection for device programming and Inter-Integrated Circuit Bus (I2C) utility
- On-board boot flash – 128Mb Serial Peripheral Interface (SPI) flash, with quad read feature
Contents
CertusPro-NX PCIe bridge board, 12V AC/DC power adapter and international plug adapters, Cables, Quick start guide with Lattice Radiant software download information.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | CertusPro-NX |
| Core Sub-Architecture | - |
| Kit Contents | Bridge Brd LFCPNX-100-9LFG672I, 12V Power/Plug Adapters, Cables, Manual w/Software Download Info |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LFCPNX-100-9LFG672I |
| Product Range | - |
Technical Docs (1)
Alternatives for LFCPNX-PCIEB-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | 4A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
