Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-7MG121CCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.55AJ1015
Your Part Number
473 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.070 |
| 5+ | $22.330 |
| 10+ | $21.590 |
| 25+ | $20.860 |
| 50+ | $20.720 |
| 100+ | $20.570 |
| 250+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$23.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-7MG121CCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.55AJ1015
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells-
IC Case / PackageCSFBGA
No. of Pins121Pins
Speed Grade7
No.of User I/Os-
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyLatticeECP3
I/O Supply Voltage3.3V
Logic Case StyleCSFBGA
No. of I/O's-
No. of Logic Blocks17000
No. of Macrocells-
No. of Speed Grades7
Operating Frequency Max450MHz
Total RAM Bits80Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSFBGA
Speed Grade
7
Process Technology
28nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
-
No. of Macrocells
-
Operating Frequency Max
450MHz
No. of Logic Cells
-
No. of Pins
121Pins
No.of User I/Os
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.05V
FPGA Family
LatticeECP3
Logic Case Style
CSFBGA
No. of Logic Blocks
17000
No. of Speed Grades
7
Total RAM Bits
80Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
