
Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.400 |
| 5+ | $57.540 |
| 10+ | $54.690 |
| 25+ | $51.820 |
| 50+ | $50.780 |
| 100+ | $49.750 |
Product Information
Product Overview
LFD2NX-40-7BG256C is a Certus™-NX family low-power, general-purpose FPGA built on the Lattice Nexus™ platform using 28nm FD-SOI technology, delivering high reliability with extremely low SER and low power consumption. Optimized for bridging and processing in edge applications, it offers up to 39k logic cells, 56 multipliers (18 × 18), 2.9Mb of embedded memory (EBR and LRAM), distributed memory, and DRAM interfaces supporting DDR3, DDR3L, LPDDR2, and LPDDR3 up to 1066 Mbps × 16-bit. With small-footprint package options and high I/O density, it supports a wide range of interfaces including PCI Express (Gen1/Gen2), SGMII (Gigabit Ethernet), LVDS, and LVCMOS (0.9–3.3 V). Advanced security features such as AES-256 encryption and ECDSA authentication further enhance its suitability for diverse applications across multiple markets.
- Programmable architecture with 39k logic cells and up to 56 sysDSP™ blocks
- 2.5–2.9Mb embedded memory (EBR, LRAM) plus distributed and large RAM blocks
- Up to 192 sysI/O with mixed-voltage support (1.0–3.3V) and programmable slew rate
- High-speed differential I/O up to 1.5Gbps; supports LVDS, SLVS, subLVDS, soft D-PHY
- Dedicated DDR3/DDR3L, LPDDR2/LPDDR3 support up to 1066Mbps x 16 with DQS logic
- Integrated SerDes with PCIe Gen1/Gen2 hard IP (×1 lane) and SGMII (1.25Gbps)
- Advanced DSP blocks with pre-adder, dynamic shift, MACs, and AI/ML acceleration
- Reliability features: ultra-low SER (FD-SOI), SEU detection, correction, and injection
- Integrated peripherals: dual 12-bit ADCs, comparators, PLLs, JTAG, I²C/I³C, fast config
- 256-ball caBGA package, industrial temperature range from 0 to 85°C
Technical Specifications
SRAM based FPGA
CABGA
7
28nm
0°C
-
MSL 3 - 168 hours
DLL, PLL
950mV
3.3V
-
-
450MHz
-
256Pins
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
1.05V
LatticeECP3
CABGA
40000
7
240Kbit
Technical Docs (1)
Alternatives for LFD2NX-40-7BG256C
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
