
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFD2NX-VERSA-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AJ9679 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $316.170 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFD2NX-VERSA-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AJ9679 |
| Technical Datasheet | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | Certus-NX |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LFD2NX-40-8BG256C |
| Kit Contents | Eval Board LFD2NX-40-8BG256C, USB-A to USB-B (Mini) Cable, Adapters, Software download information |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Certus™-NX Versa evaluation board allows designers to investigate and experiment with the features of the Certus-NX Field Programmable Gate Array (FPGA). The features of the Certus-NX Versa evaluation board can assist engineers with the rapid prototyping and testing of their specific designs. The Certus-NX Versa Evaluation board is part of the Certus-NX Versa Evaluation Board Kit. The guide is intended to be referenced in conjunction with demo user guides to demonstrate the Certus-NX FPGA.
- DDR3/DDR3L memory with 1066Mbps data rate and 16x bits data width
- Soft D-PHY camera connector and parallel camera connector
- SGMII and RGMII 1Gbps Ethernet interface
- 1x Gen2 PCIe interface with gold finger connector
- USB-B connection for device programming and I2C utility
- On-board boot flash – 128Mb SPI flash, with quad read feature
- 4 input DIP switches, 5push buttons, 8 status LEDs and one 7-segment LED for customer purposes
- Three 12-pin PMOD interface connectors
- Lattice Radiant® software programming support
- Multiple reference clock sources
Contents
Certus-NX versa evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, quick start guide with Lattice radiant software download information.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | Certus-NX |
| Core Sub-Architecture | - |
| Kit Contents | Eval Board LFD2NX-40-8BG256C, USB-A to USB-B (Mini) Cable, Adapters, Software download information |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LFD2NX-40-8BG256C |
| Product Range | - |
Technical Docs (1)
Alternatives for LFD2NX-VERSA-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | 4A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
