Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-8E-5FTN256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.55AJ1744
Product RangeLatticeXP2 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.970 |
| 5+ | $47.810 |
| 10+ | $45.630 |
| 25+ | $43.470 |
| 50+ | $42.600 |
| 100+ | $41.730 |
Price for:Each
Minimum: 1
Multiple: 1
$49.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-8E-5FTN256ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.55AJ1744
Product RangeLatticeXP2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells8192Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os201I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeLatticeXP2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeXP2
I/O Supply Voltage3.465V
Logic Case StyleFTBGA
No. of I/O's201I/O's
No. of Logic Blocks-
No. of Macrocells8192Macrocells
No. of Speed Grades5
Operating Frequency Max435MHz
Total RAM Bits221Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FTBGA
Speed Grade
5
Process Technology
-
Operating Temperature Min
-40°C
Product Range
LatticeXP2 Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
201I/O's
No. of Macrocells
8192Macrocells
Operating Frequency Max
435MHz
No. of Logic Cells
8192Logic Cells
No. of Pins
256Pins
No.of User I/Os
201I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeXP2
Logic Case Style
FTBGA
No. of Logic Blocks
-
No. of Speed Grades
5
Total RAM Bits
221Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
