Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIA-MD6000-6JMG80ECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.55AJ1763
Product RangeCrossLink LIA-MD Series
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
| 5+ | $15.170 |
| 10+ | $14.550 |
| 25+ | $13.950 |
| 50+ | $13.750 |
| 100+ | $13.540 |
| 250+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIA-MD6000-6JMG80ECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.55AJ1763
Product RangeCrossLink LIA-MD Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells5936Logic Cells
IC Case / PackageCTFBGA
No. of Pins80Pins
Speed Grade6
No.of User I/Os37I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCrossLink LIA-MD Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyCrossLink
I/O Supply Voltage3.465V
Logic Case StyleCTFBGA
No. of I/O's37I/O's
No. of Logic Blocks-
No. of Macrocells5936Macrocells
No. of Speed Grades6
Operating Frequency Max400MHz
Total RAM Bits180Kbit
Alternatives for LIA-MD6000-6JMG80E
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CTFBGA
Speed Grade
6
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
CrossLink LIA-MD Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
37I/O's
No. of Macrocells
5936Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
5936Logic Cells
No. of Pins
80Pins
No.of User I/Os
37I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
CrossLink
Logic Case Style
CTFBGA
No. of Logic Blocks
-
No. of Speed Grades
6
Total RAM Bits
180Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
