Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-6UMG64ICopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.55AJ1771
Your Part Number
405 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.760 |
| 10+ | $12.990 |
| 25+ | $12.210 |
| 50+ | $11.240 |
| 100+ | $10.870 |
| 250+ | $10.650 |
| 500+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-6UMG64ICopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.55AJ1771
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells5900Logic Cells
IC Case / PackageUCFBGA
No. of Pins64Pins
Speed Grade6
No.of User I/Os29I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyCrossLink
I/O Supply Voltage3.465V
Logic Case StyleUCFBGA
No. of I/O's29I/O's
No. of Logic Blocks20
No. of Macrocells5900Macrocells
No. of Speed Grades6
Operating Frequency Max1MHz
Total RAM Bits180Kbit
Alternatives for LIF-MD6000-6UMG64I
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
UCFBGA
Speed Grade
6
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
29I/O's
No. of Macrocells
5900Macrocells
Operating Frequency Max
1MHz
No. of Logic Cells
5900Logic Cells
No. of Pins
64Pins
No.of User I/Os
29I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
CrossLink
Logic Case Style
UCFBGA
No. of Logic Blocks
20
No. of Speed Grades
6
Total RAM Bits
180Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
