
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LIFCL-33U-EVNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AK2328 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $481.060 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LIFCL-33U-EVNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AK2328 |
| Technical Datasheet | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | CrossLinkU-NX |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LIFCL-33U |
| Kit Contents | Eval Brd LIFCL-33U-CTG104, USB-A to USB 2.0 Micro-B/USB TypeC to USB TypeC Cable, Quick Start Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LIFCL-33U-EVN is a CrossLinkU-NX evaluation board. It is specifically designed as the first FPGAs with integrated USB functionality in its class that feature hardened USB 2.0 and USB 3.2 Gen 1 PHY (physical layer), low power standby with Always-On, and a complete set of reference designs to accelerate USB device implementation on FPGA. The board‘s key component is the CrossLinkU-NX FPGA, which can receive input from a camera and sends video output over LIFCL-33U’s USB 3.0 interface through the USB Type-C connector. This board also features two PMOD (Peripheral Module) connectors through a daughter board for off board support.
- Supports MIPI CSI-2 receiver (Soft D-PHY) interface for camera data
- Implement two PMOD expansion headers available through daughter board
- Support SPI flash configuration and micro-USB connector for power and FPGA configuration
- Radiant programmer through USB/FTDI interface (JTAG or SPI)
- Boot from onboard flash and external SPI programming through header
Contents
Lattice CrossLinkU-NX evaluation board, Micro USB cable for programming (USB-A to Micro-B), USB3.1 Type C cable for aggregation (USB Type C to USB Type C), Quick start guide, Lattice Radiant® Software download information.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | CrossLinkU-NX |
| Core Sub-Architecture | - |
| Kit Contents | Eval Brd LIFCL-33U-CTG104, USB-A to USB 2.0 Micro-B/USB TypeC to USB TypeC Cable, Quick Start Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LIFCL-33U |
| Product Range | - |
Technical Docs (1)
Alternatives for LIFCL-33U-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | 4A994I |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
