Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-40-EVNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AK5698
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $146.870 |
Price for:Each
Minimum: 1
Multiple: 1
$146.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-40-EVNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AK5698
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCrossLink-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLIFCL-40-9BG400C
Kit ContentsEval Brd LIFCL-40-9BG400C w/Demo Design, USB Cable, Power/Plug Adapters, Manual w/Software Info
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LIFCL-40-EVNG is a CrossLink-NX evaluation board. This prototyping board with Abundant I/O, PCIe 5G SERDES, expansion headers and 40K logic cells. The more I/O access: 118 wide range I/O, 37 high-speed differential pair I/O, one PCIe 5G SERDES channel and most configuration pins accessible. Expandable usability: FPGA Mezzanine Card (FMC), Raspberry Pi, Digilent Peripheral Module (Pmod™), MIP' CSI-2, D-PHY and general purpose I/O expansion headers.
- USB-B connection for device programming and Inter-Integrated Circuit (PC) utility
- On-board boot flash: 128Mbit Serial Peripheral Interface (SPI) flash with quad read feature
- 8 input DIP switches, 4 push buttons, 3 Status LEDs and 14 LEDs for demo purposes
- Multiple reference clock sources
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CrossLink-NX
Core Sub-Architecture
-
Kit Contents
Eval Brd LIFCL-40-9BG400C w/Demo Design, USB Cable, Power/Plug Adapters, Manual w/Software Info
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LIFCL-40-9BG400C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
