Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoCBL02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87K0755
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.940 |
| 5+ | $48.540 |
| 10+ | $45.550 |
| 25+ | $44.190 |
| 50+ | $41.710 |
Price for:Each
Minimum: 1
Multiple: 1
$51.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoCBL02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87K0755
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BUSB A Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CBL02 plus CBL01 connects the USB port of a PC to a Laureate meter with an RS232 option board. Cable CBL02 plus CBL04 connects the USB port of a PC to the RS232 port of a Laureate LT transmitter. Uses FTDI chip for use with Windows through 10.
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
USB A Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
