Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL20110PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K0400
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $434.280 |
Price for:Each
Minimum: 1
Multiple: 1
$434.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL20110PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K0400
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current
Meter Range4mA to 20mA
Digit Height14.2mm
Panel Cutout Height45.6mm
Panel Cutout Width90.8mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
4mA to 20mA
Panel Cutout Height
45.6mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
14.2mm
Panel Cutout Width
90.8mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
