Print Page
LT20R5
Signal Converter, Resistance, Current, RS-232 / RS-485, 1 Channel, ± 0.02% Output Accuracy, 264 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT20R5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68W7592
Product RangeLT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $317.120 |
| 5+ | $299.040 |
| 10+ | $285.560 |
| 25+ | $268.830 |
| 50+ | $251.120 |
Price for:Each
Minimum: 1
Multiple: 1
$317.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT20R5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68W7592
Product RangeLT Series
Technical Datasheet
Signal Conditioner InputResistance
Signal Conditioner OutputCurrent, RS-232 / RS-485
No. of Output Channels-
Accuracy %0.01%
Output Accuracy± 0.02%
Supply Voltage264VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeLT Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Signal Conditioner Input
Resistance
No. of Output Channels
-
Output Accuracy
± 0.02%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
Current, RS-232 / RS-485
Accuracy %
0.01%
Supply Voltage
264VAC
Signal Conditioner Mounting
DIN Rail
Product Range
LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
