Print Page
G4T5
LAMP, UV, G5, 4.6W, 162mA
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.260 |
| 5+ | $34.970 |
| 10+ | $34.040 |
| 25+ | $33.420 |
| 50+ | $31.940 |
| 100+ | $28.980 |
| 250+ | $26.250 |
Price for:Each
Minimum: 1
Multiple: 1
$38.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoG4T5Copy
Newark Part No.07WX4391
Technical Datasheet
Light SourceUltraviolet
Lamp Base TypeMiniature Bi-Pin
Input Power4W
Input Voltage-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The G4T5 is a 4W Spare Germicidal Lamp with UV tube and miniature bi-pin base. The tube with T-5 bulb, medium ozone output.
Applications
Lighting
Technical Specifications
Light Source
Ultraviolet
Input Power
4W
Product Range
-
Lamp Base Type
Miniature Bi-Pin
Input Voltage
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate