Print Page
G8T5
UV DISCHARGE TUBE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAWTRONICS
Manufacturer Part NoG8T5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX4392
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.640 |
| 5+ | $35.910 |
| 10+ | $34.160 |
| 25+ | $32.390 |
| 50+ | $30.490 |
| 100+ | $29.910 |
| 250+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$37.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoG8T5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX4392
Technical Datasheet
Light SourceUltraviolet
Lamp Base TypeMiniature Bi-Pin
Input Power8W
Input Voltage-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Light Source
Ultraviolet
Input Power
8W
Product Range
-
Lamp Base Type
Miniature Bi-Pin
Input Voltage
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate