Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No09D-M-210-NICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93Y2636
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.760 |
| 5+ | $83.340 |
| 10+ | $79.550 |
| 25+ | $46.200 |
| 50+ | $34.900 |
| 100+ | $23.590 |
Price for:Each
Minimum: 1
Multiple: 1
$85.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No09D-M-210-NICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93Y2636
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialMetal Mesh
Product Length35.81mm
Length35.81mm
Product Width17.53mm
Width17.53mm
Product Depth0.63mm
Depth0.63mm
Product Range-
Attenuation115dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
35.81mm
Product Width
17.53mm
Product Depth
0.63mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Metal Mesh
Length
35.81mm
Width
17.53mm
Depth
0.63mm
Attenuation
115dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
