Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-205CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0913
Product RangeTwo-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 750+ | $0.556 |
| 1000+ | $0.324 |
| 2500+ | $0.301 |
Price for:Each
Minimum: 750
Multiple: 750
$417.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-205CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0913
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length38.65mm
Product Length38.65mm
Width25.95mm
Product Width25.95mm
Product Depth2mm
Depth2mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
38.65mm
Width
25.95mm
Product Depth
2mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
38.65mm
Product Width
25.95mm
Depth
2mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
