Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEATHERMAN
Manufacturer Part No830158Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12M5653
Also Known As348023025212
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $183.950 |
Price for:Each
Minimum: 1
Multiple: 1
$183.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEATHERMAN
Manufacturer Part No830158Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12M5653
Also Known As348023025212
Technical Datasheet
Length4.5"
For Use With-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Leatherman Surge is one of our two largest multi-tools; a real powerhouse, built with our largest pliers, longest multi-tool blades and easy-to-use locks. A unique blade exchanger, large and small bit drivers and four outside-opening blades give you quick access to the tools you use most. The Surge was built for tough jobs and the hands that do them. Tools:
- 420HC Clip-point Knife
- 420HC Sheep's Foot Serrated Knife
- Needlenose Pliers
- Regular Pliers
- Wire Cutters
- Hard-wire Cutters
- Stranded-wire Cutters
- Wire Stripper
- Electrical Crimper
- 5/16" Screwdriver
- Large Bit Driver
- Small Bit Driver
- Scissors
- Wood/Metal File
- Diamond-coated File
- Saw
- Bottle Opener
- Can Opener
- 9 in - 22 cm Ruler
- Awl with Thread Loop
- INCLUDED BITS: Phillips and Flat Tip Eyeglasses Screwdriver Bit, Phillips #1-2 and 3/16" Screwdriver Bit
- Stainless Steel Handles
- Stainless Steel Body
- Outside-accessible Blades for One-handed Opening
- Blade Exchanger
Technical Specifications
Length
4.5"
Product Range
-
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
