
Need more?
| Quantity | Price |
|---|---|
| 1+ | $149.440 |
Product Information
Product Overview
832531 WAVE®+ has all the essential tools of the original with the addition of replaceable, durable wire cutters. All 18 tools can be opened and locked quickly, and conveniently to tackle any task. Many of this tool is outside-accessible, so user can use them when the multi-tool is folded and closed. This multi-tool features tools that are accessible while the tool is in its folded or closed position. Keep one hand free. Open and use features on this tool with one hand. Tools include needle nose pliers, regular pliers, premium replaceable wire cutters, premium replaceable hard-wire cutters, electrical crimper, wire stripper, 420HC knife, 420HC serrated knife, saw, spring-action scissors, ruler (8inch), can opener, bottle opener, wood/metal file, diamond-coated file, large bit driver, small bit driver, medium screwdriver.
- All locking features, outside-accessible Features
- One-hand operable features
- Every feature locks into place, so you can use the tools safely and effectively
- 4inch closed length, 6.25inch open length, 2.9inch primary blade length
- 1.2inch width, 0.7inch overall thickness
- 420HC stainless steel, 440C stainless steel, black oxide materials
- Eyeglass screwdriver, phillips #1-2 and 3/16inch screwdriver included
- 25-year warranty
- Lanyard ring attaches the tool safely and securely to a lanyard
Technical Specifications
4"
WAVE PLUS Series
Multi Purpose
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
