Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEATHERMAN
Manufacturer Part No931009Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46T0603
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.820 |
Price for:Each
Minimum: 1
Multiple: 1
$35.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEATHERMAN
Manufacturer Part No931009Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46T0603
Technical Datasheet
Length3.25"
For Use With-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Extend your reach with the 3. 25” Bit Driver Extender. Holds standard Leatherman bits and standard hex bits. For use with any Leatherman tool or knife that features a large bit driver (Charge models, Surge, Wave, e306x/e307x, k502x/k503x, h502/h503, Crater and Expanse knives with bit drivers).
- Fits:
- Skeletool®
- Skeletool® CX
- Charge® AL
- Charge® ALX
- Charge® TTi
- Surge®
- Wave®,
- Removable Bit Driver
- c33Bx Black
- e55B/e55Bx
- MUT® EOD
- Charge® Ti
- Charge® XTi
- k502/k503x
- h502/h503
- e306x/e307x
- c33B/c33Bx
- c55B/c55Bx
- e33B/e33Bx
- MUT®
Technical Specifications
Length
3.25"
Product Range
-
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
