Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoFDC003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96K9861
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $6.000 |
| 25+ | $5.510 |
| 50+ | $5.180 |
| 100+ | $4.870 |
| 250+ | $4.200 |
| 500+ | $4.080 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoFDC003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96K9861
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The FDC003 from LED Technology is a LED clip/holder for use with 3mm/T-1 LEDs. This Holder is used to hold one LED.
- External diameter of 5.9mm
- External length of 4.8mm
- Holder colour is black
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
