Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoFDL005CRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96K9869
Your Part Number
356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $7.100 |
| 25+ | $6.530 |
| 50+ | $6.140 |
| 100+ | $5.780 |
| 250+ | $4.970 |
| 500+ | $4.830 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoFDL005CRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96K9869
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip & Ring
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 558-142 is a black polypropylene Mounting Clip and Retaining Ring. It is designed to panel mount 5mm LED lamps. This clip and retaining ring combination is intended for installation into instrument panels with a 0.5 to 2.7mm thickness.
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip & Ring
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
