Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDENGIN
Manufacturer Part NoLZ4-40R100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48T1462
Product RangeLZ4 Series
Your Part Number
212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
| 10+ | $15.850 |
| 25+ | $15.400 |
| 50+ | $13.900 |
| 100+ | $13.090 |
| 250+ | $11.500 |
| 500+ | $11.190 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDENGIN
Manufacturer Part NoLZ4-40R100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48T1462
Product RangeLZ4 Series
Technical Datasheet
Product RangeLZ4 Series
LED ColorRed
Wavelength Typ623nm
Viewing Angle90°
Luminous Flux @ Test610lm
Forward Current If Max1.2A
Forward Current @ Test1A
Forward Voltage @ Test9.8V
Luminous Intensity @ Test-
Power Dissipation Pd10W
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
LZ4 Series
Wavelength Typ
623nm
Luminous Flux @ Test
610lm
Forward Current @ Test
1A
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Color
Red
Viewing Angle
90°
Forward Current If Max
1.2A
Forward Voltage @ Test
9.8V
Power Dissipation Pd
10W
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
